There are no models available for this part yet.
Overview of M-0805L1000FBWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-0805L1000FBWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-0805L1000FBWS
|
Avnet Americas | M-0805 200PPM 100 1% B WS - Custom Tape W/Leader (Alt: M-0805L1000FBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3000 / $1.9317 | Buy Now |
CAD Models for M-0805L1000FBWS by Vishay Intertechnologies
Part Data Attributes for M-0805L1000FBWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
70 V
|