There are no models available for this part yet.
Overview of M-0805M3903GBTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-0805M3903GBTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-0805M3903GBTS
|
Avnet Americas | M-0805 300PPM 390K 2% B TS - Bulk (Alt: M-0805M3903GBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2875 / $1.8471 | Buy Now |
CAD Models for M-0805M3903GBTS by Vishay Intertechnologies
Part Data Attributes for M-0805M3903GBTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
2.03 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
390000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
70 V
|
Alternate Parts for M-0805M3903GBTS
This table gives cross-reference parts and alternative options found for M-0805M3903GBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0805M3903GBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-0805M3903GBT3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M-0805M3903GBTS vs M-0805M3903GBT3 |