Part Details for M-1206K10R0GBT0 by Vishay Intertechnologies
Overview of M-1206K10R0GBT0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-1206K10R0GBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-1206K10R0GBT0
|
Avnet Americas | Resistor High Reliability Thick Film 1206 10 Ohm 2% 1/3W ±100ppm/°C Molded T/R - Tape and Reel (Alt: M-1206K10R0GBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3915 / $2.2466 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6400 | Buy Now |
DISTI #
M-1206K10R0GBT0
|
TTI | Thick Film Resistors - SMD 10 OHM 2% 100PPM Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$2.1800 / $2.2700 | Buy Now |
DISTI #
M-1206K10R0GBT0
|
Avnet Americas | Resistor High Reliability Thick Film 1206 10 Ohm 2% 1/3W ±100ppm/°C Molded T/R - Tape and Reel (Alt: M-1206K10R0GBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3915 / $2.2466 | Buy Now |
DISTI #
M-1206K10R0GBT0
|
Avnet Americas | Resistor High Reliability Thick Film 1206 10 Ohm 2% 1/3W ±100ppm/°C Molded T/R - Tape and Reel (Alt: M-1206K10R0GBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3915 / $2.2466 | Buy Now |
Part Details for M-1206K10R0GBT0
M-1206K10R0GBT0 CAD Models
M-1206K10R0GBT0 Part Data Attributes
|
M-1206K10R0GBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-1206K10R0GBT0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for M-1206K10R0GBT0
This table gives cross-reference parts and alternative options found for M-1206K10R0GBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-1206K10R0GBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-1206K10R0GSTF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | M-1206K10R0GBT0 vs M-1206K10R0GSTF |