M-1206K1212FST0
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206

Overview of M-1206K1212FST0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for M-1206K1212FST0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M-1206K1212FST0
Avnet Americas M-1206 100PPM 12.1K 1% S T0 e3 (Alt: M-1206K1212FST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days 0
  • 100 $1.9317
  • 200 $1.9043
  • 400 $1.2104
  • 600 $0.7448
  • 800 $0.7280
  • 1,000 $0.5376
  • 10,000 $0.3750
$0.3750 / $1.9317 Buy Now

CAD Models for M-1206K1212FST0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M-1206K1212FST0 by Vishay Intertechnologies

M-1206K1212FST0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Construction
Chip
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
12100 Ω
Resistor Type
FIXED RESISTOR
Series
M
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,100 ppm/°C
Tolerance
1%
Want to compare parts?
  1. M-1206K1212FST0
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M-1206K1212FST0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M-1206K1212FST0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M-1206K1212FST0 would you like to use for your alert(s)?
  • Please alert me when M-1206K1212FST0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M-1206K1212FST0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M-1206K1212FST0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M-1206K1212FST0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M-1206K1212FST0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M-1206K1212FST0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: