Part Details for M-1206K30R0GBWS by Vishay Intertechnologies
Overview of M-1206K30R0GBWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-1206K30R0GBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0691
|
Newark | Thin Film,1206,1/3W,30,2%,100Ppm Rohs Compliant: No |Vishay M-1206K30R0GBWS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
M-1206K30R0GBWS
|
Avnet Americas | Res Thick Film 1206 30 Ohm 2% 1/3W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: M-1206K30R0GBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 100 |
|
$1.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.6400 | Buy Now |
DISTI #
M-1206K30R0GBWS
|
Avnet Americas | Res Thick Film 1206 30 Ohm 2% 1/3W ±100ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: M-1206K30R0GBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 100 |
|
$1.5500 | Buy Now |
Part Details for M-1206K30R0GBWS
M-1206K30R0GBWS CAD Models
M-1206K30R0GBWS Part Data Attributes:
|
M-1206K30R0GBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-1206K30R0GBWS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for M-1206K30R0GBWS
This table gives cross-reference parts and alternative options found for M-1206K30R0GBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-1206K30R0GBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-1206K30R0GST0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | M-1206K30R0GBWS vs M-1206K30R0GST0 |