Part Details for M-1206M1330KBWS by Vishay Intertechnologies
Overview of M-1206M1330KBWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-1206M1330KBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-1206M1330KBWS
|
Avnet Americas | Res Thick Film 1206 133Ohm 10% 1/3W ±300ppm/°C Molded Waffle Pack - Bulk (Alt: M-1206M1330KBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3645 / $2.0923 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.5300 | Buy Now |
DISTI #
M-1206M1330KBWS
|
Avnet Americas | Res Thick Film 1206 133Ohm 10% 1/3W ±300ppm/°C Molded Waffle Pack - Bulk (Alt: M-1206M1330KBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3645 / $2.0923 | Buy Now |