Part Details for M-139 by Crane Aerospace & Electronics
Overview of M-139 by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Automotive
Part Details for M-139
M-139 CAD Models
M-139 Part Data Attributes
|
M-139
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
M-139
Crane Aerospace & Electronics
Double Balanced Mixer, 1MHz Min, 1000MHz Max, 12dB Conversion Loss-Max, TO 8, 12 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | TO 8, 12 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 12 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |