Part Details for M-145 by Jonard Tools
Overview of M-145 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9220
|
Newark | Length:177.8Mm, Product Range:- Rohs Compliant: Yes |Jonard Tools M-145 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70176675
|
RS | SPRING HOOK, CAPTIVE, 7IN | Jonard M-145 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $9.4200 | RFQ |
|
Onlinecomponents.com |
18 In Stock |
|
$7.0800 / $25.2900 | Buy Now | |
DISTI #
56717403
|
Verical | Tools and Accessories, Spring Hook, Captive, 7in Min Qty: 3 Package Multiple: 3 Date Code: 1412 | Americas - 18 |
|
$23.9774 / $32.0127 | Buy Now |
|
Master Electronics |
18 In Stock |
|
$7.0800 / $25.2900 | Buy Now |
Part Details for M-145
M-145 CAD Models
M-145 Part Data Attributes:
|
M-145
Jonard Tools
Buy Now
|
Compare Parts:
M-145
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |