Part Details for M-159A-RT by Excelta Corporation
Overview of M-159A-RT by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-159A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7087
|
Newark | Tweezers - Mini Replaceable Carbon Fiber .02" X .015" Tip - Straight |Excelta M-159A-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6300 | Buy Now |
DISTI #
2827-M-159A-RT-ND
|
DigiKey | TWEEZERS - MINI REPLACEABLE CARB Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$42.0260 / $47.6300 | Buy Now |
DISTI #
10216135
|
Techni-Tool, Inc. | Excelta M-159A-RT Tweezers, Mini Replaceable Carbon Fiber 0.02"x0.015" Tip, Straight, 4.45" OAL | 53 |
|
$39.6300 | Buy Now |
DISTI #
10216135
|
TestEquity LLC | Excelta M-159A-RT Tweezers, Mini Replaceable Carbon Fiber 0.02"x0.015" Tip, Straight, 4.45" OAL | 53 |
|
$39.6300 | Buy Now |