Part Details for M-22E10-050 1K by Nidec Copal (USA) Corporation
Overview of M-22E10-050 1K by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-22E10-050 1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Potentiometer, 3600 degree, 1k ohm, manual 10 turn wirewound, .2% linearty | 50 |
|
$117.3800 | Buy Now |