Part Details for M-2512K20R0GBT0 by Vishay Intertechnologies
Overview of M-2512K20R0GBT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-2512K20R0GBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2512K20R0GBT0
|
Avnet Americas | Res Thick Film 2512 20 Ohm 2% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: M-2512K20R0GBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.8100 / $2.6926 | Buy Now |
Part Details for M-2512K20R0GBT0
M-2512K20R0GBT0 CAD Models
M-2512K20R0GBT0 Part Data Attributes:
|
M-2512K20R0GBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-2512K20R0GBT0
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 20ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |