There are no models available for this part yet.
Overview of M-2512K9760FSTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-2512K9760FSTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M-2512K9760FSTS
|
Avnet Americas | M-2512 100PPM 976 1% S TS e3 - Bulk (Alt: M-2512K9760FSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $2.8905 | Buy Now |
CAD Models for M-2512K9760FSTS by Vishay Intertechnologies
Part Data Attributes for M-2512K9760FSTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Chip
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
976 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
M
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-100,100 ppm/°C
|
Tolerance
|
1%
|