Part Details for M-2512M3740FBTS by Vishay Intertechnologies
Overview of M-2512M3740FBTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-2512M3740FBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2512M3740FBTS
|
Avnet Americas | Res Thick Film 2512 374Ohm 1% 2W ±300ppm/°C Molded T/R - Bulk (Alt: M-2512M3740FBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7820 / $3.5158 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$2.5700 | Buy Now |
DISTI #
M-2512M3740FBTS
|
TTI | Thick Film Resistors - SMD 374 OHM 5% 300PPM pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.9500 / $3.0100 | Buy Now |
Part Details for M-2512M3740FBTS
M-2512M3740FBTS CAD Models
M-2512M3740FBTS Part Data Attributes
|
M-2512M3740FBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-2512M3740FBTS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 374ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |