Part Details for M-2512X0000NBT1 by Vishay Intertechnologies
Overview of M-2512X0000NBT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-2512X0000NBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-2512X0000NBT1
|
Avnet Americas | M-2512 JUMPER NO TRIM B T1 (Alt: M-2512X0000NBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4750 / $1.9881 | Buy Now |
Part Details for M-2512X0000NBT1
M-2512X0000NBT1 CAD Models
M-2512X0000NBT1 Part Data Attributes
|
M-2512X0000NBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-2512X0000NBT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for M-2512X0000NBT1
This table gives cross-reference parts and alternative options found for M-2512X0000NBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-2512X0000NBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M-2512X0000NST0 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512 | Vishay Intertechnologies | M-2512X0000NBT1 vs M-2512X0000NST0 |
M-2512X0000NBT0 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512 | Vishay Intertechnologies | M-2512X0000NBT1 vs M-2512X0000NBT0 |
M-2512X0000NSTP | Fixed Resistor, Metal Glaze/thick Film, 2W, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M-2512X0000NBT1 vs M-2512X0000NSTP |