Part Details for M-5-S-ET by Excelta Corporation
Overview of M-5-S-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-5-S-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7946
|
Newark | Precision Tweezer, 3.125In, Overall Length:3.125", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Tip/Nozzle Width:0.0039" Rohs Compliant: Na |Excelta M-5-S-ET RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1300 | Buy Now |
DISTI #
2827-M-5-S-ET-ND
|
DigiKey | TWEEZERS - MINI STRAIGHT TAPERED Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$66.9480 / $75.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2800 / $73.5900 | Buy Now |
DISTI #
10063098
|
Techni-Tool, Inc. | Excelta M-5-S-ET Tweezers, Mini Straight, Tapered Ultra Fine Point, SS, Ergo, 3.25" OAL | 34 |
|
$63.1300 | Buy Now |
DISTI #
10063098
|
TestEquity LLC | Excelta M-5-S-ET Tweezers, Mini Straight, Tapered Ultra Fine Point, SS, Ergo, 3.25" OAL | 34 |
|
$63.1300 | Buy Now |