Part Details for M-5-SA-ET by Excelta Corporation
Overview of M-5-SA-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for M-5-SA-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4930
|
Newark | Tweezer, Miniature, Precision, 93.75Mm, Tweezer Type:Miniature, Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:93.75Mm, Tip Style:Style 5, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta M-5-SA-ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5400 / $90.4900 | Buy Now |
DISTI #
2827-M-5-SA-ET-ND
|
DigiKey | TWEEZERS - MINI STRAIGHT TAPERED Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$69.5840 / $78.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.5300 / $76.4800 | Buy Now |
DISTI #
352IE0050
|
Techni-Tool, Inc. | Excelta M-5-SA-ET Tweezers, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, Ergo, 3.63", Mini Series | 79 |
|
$65.6100 | Buy Now |
DISTI #
352IE0050
|
TestEquity LLC | Excelta M-5-SA-ET Tweezers, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, Ergo, 3.63", Mini Series | 79 |
|
$65.6100 | Buy Now |