-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1004
|
Newark | Common Mode Filter, 800 Ohm, 1A Rohs Compliant: Yes |Kemet M-522CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 691 |
|
$2.0500 / $3.4700 | Buy Now |
DISTI #
07AH2000
|
Newark | Common Mode Filter, 800 Ohm, 1A, Dc Current Rating:1A, Inductance:200Μh, Product Range:M-500Ct Series, Impedance:800Ohm, Product Length:9Mm, Product Width:5Mm, Product Height:4.2Mm, Qualification:- Rohs Compliant: Yes |Kemet M-522CT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 | Buy Now |
DISTI #
90AC5544
|
Newark | Common Mode Filter, 800 Ohm, 1A, Dc Current Rating:1A, Inductance:200Μh, Product Range:M-500Ct Series, Impedance:800Ohm, Product Length:9Mm, Product Width:5Mm, Product Height:4.2Mm, Qualification:- Rohs Compliant: Yes |Kemet M-522CT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
399-20950-1-ND
|
DigiKey | CMC 200UH 1A 2LN 200 OHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2344 In Stock |
|
$1.5554 / $3.0600 | Buy Now |
DISTI #
80-M-522CT
|
Mouser Electronics | Common Mode Chokes / Filters 50V DCR=100mOhm 1A Imped 200Ohm RoHS: Compliant | 1357 |
|
$1.4700 / $3.0500 | Buy Now |
DISTI #
71693434
|
RS | Common Mode Chokes, SMD, 200ohm, 100mohm | KEMET M-522CT RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.6600 | RFQ |
|
Quest Components | 2228 |
|
$1.7115 / $3.4230 | Buy Now | |
DISTI #
M-522CT
|
TME | Filter: anti-interference, SMD, 1A, 50VDC, 100mΩ, 200uH Min Qty: 1500 | 0 |
|
$1.4800 | RFQ |
DISTI #
M-522CT
|
Avnet Abacus | Choke, Common Mode, 200 uH, 1 A, 5mm x 5.5mm x 4.2mm (Alt: M-522CT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 200UH 1A 2LN 200 OHM SMD | 2785 |
|
$1.6724 / $2.4968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M-522CT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M-522CT
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.2 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 800 OHM Ω | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 5 mm |