Part Details for M000-401 by Eaton Cutler-Hammer
Overview of M000-401 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M000-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K3156
|
Newark | Splt Cr Ct 400A, 2.4%accu, 2"x5.5" Win |Eaton Cutler Hammer M000-401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.6600 | Buy Now |
DISTI #
70057722
|
RS | Current Transformer Split Core 400A, Ansi Accuracy, 2.00In X 5.50In Window | Eaton - Cutler Hammer M000-401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$567.5400 | RFQ |