There are no models available for this part yet.
Overview of M008-A by Eurotherm by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G802M008315YAEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008315YAHR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm*1.27mm Pitch Vertical,SMT,2x4Pin,Gold Flash,NY6T,4.0mm*1.0mm_5.5mm,W/CAP | |
G802M008312YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm Pitch*1.27mm Row,Vertical SMT,2x4Pin,Gold Flash,LCP,3.05mm*2.5mm_5.84mm,Color-Black,Tube |
Price & Stock for M008-A by Eurotherm by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9196
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:-, Voltage Rating:120Vac, Product Range:-, Accessory Type:Relay Socket, For Use With:Actionpak Isolators & Signal Conditioners Rohs Compliant: Na |Eurotherm Controls M008-A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70727205
|
RS | Relay Socket,8 Pin Track Mount Socket | Eurotherm M008-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1100 / $47.9000 | RFQ |