Part Details for M0116-SS by RAF Electronic Hardware
Overview of M0116-SS by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0116-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0116-SS-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0116-SS
|
Mouser Electronics | Screws & Fasteners 11mm HD X 17.5mm X M4 Thd Metric Captive Panel RoHS: Compliant | 0 |
|
$1.3600 / $2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 258 Factory Stock |
|
$1.6600 / $13.6100 | Buy Now |
DISTI #
RAFM0116-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 258 Factory Stock |
|
$1.6600 / $13.6100 | Buy Now |