Part Details for M0130-B by RAF Electronic Hardware
Overview of M0130-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2NM0130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 62 High Density/62 High Density (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for M0130-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0130-B
|
Mouser Electronics | Screws & Fasteners 11mm HD X 22mm X M5 Thd RoHS: Compliant | 0 |
|
$8.9600 / $11.8400 | Order Now |