There are no models available for this part yet.
Overview of M0130-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2NM0130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 62 High Density/62 High Density (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for M0130-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M0130-S
|
Mouser Electronics | Screws & Fasteners 11mm HD X 22mm X M5 Thd RoHS: Compliant | 0 |
|
$2.4400 / $3.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 115 Factory Stock |
|
$0 | Buy Now |