There are no models available for this part yet.
Overview of M0163-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G802M016315PD2EU | Amphenol Communications Solutions | Pin Header 1.27mm Pitch,STR SMT,2x8Pin,G/F,NY6T,4.0mm*1.5mm_4.8mm,Color-Black,T&R W/CAP,W/Post |
Price & Stock for M0163-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M0163-B
|
Mouser Electronics | Screws & Fasteners 14.5mm HD X 51mm X M6 Thd RoHS: Compliant | 0 |
|
$10.8900 / $14.3900 | Order Now |