Part Details for M0163-S by RAF Electronic Hardware
Overview of M0163-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G802M016315PD2EU | Amphenol Communications Solutions | Pin Header 1.27mm Pitch,STR SMT,2x8Pin,G/F,NY6T,4.0mm*1.5mm_4.8mm,Color-Black,T&R W/CAP,W/Post | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for M0163-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0163-S
|
Mouser Electronics | Screws & Fasteners 14.5mm HD X 51mm X M6 Thd RoHS: Compliant | 0 |
|
$7.7000 / $10.1700 | Order Now |