Part Details for M0172-SS by RAF Electronic Hardware
Overview of M0172-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0172-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7460
|
Newark | Metric Captive Panel Screws, Ss, 3.2 Mm, Thread Size - Imperial:-, Thread Size - Metric:M3.5, Screw Length:13Mm, Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M0172-SS Min Qty: 187 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$1.5900 / $1.9900 | Buy Now |
DISTI #
1772-2909-ND
|
DigiKey | 6.5MM HD X 13MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
175 In Stock |
|
$1.1438 / $2.2900 | Buy Now |
DISTI #
761-M0172-SS
|
Mouser Electronics | Screws & Fasteners M3X0.5 METRIC CAPTIVE SCREW RoHS: Compliant | 260 |
|
$1.2200 / $1.9100 | Buy Now |
DISTI #
71740980
|
RS | Metric Captive Panel, 6.5mm HD X 13mm X M3 Thd | RAF M0172-SS RoHS: Compliant Min Qty: 146 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2900 | RFQ |
|
Onlinecomponents.com | Screw Captive Knurled-HD Slot M3 X 0.5-THD 13mm-LG Stainless Steel Plain |
1433 On Order 2530 Factory Stock |
|
$0.6910 / $3.2300 | Buy Now |
DISTI #
RAFM0172-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Screw Captive Knurled-HD Slot M3 X 0.5-THD 13mm-LG Stainless Steel Plain |
1433 On Order 2530 Factory Stock |
|
$0.6910 / $3.2300 | Buy Now |
Part Details for M0172-SS
M0172-SS CAD Models
M0172-SS Part Data Attributes:
|
M0172-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0172-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |