Part Details for M0181-SS by RAF Electronic Hardware
Overview of M0181-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0181-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7463
|
Newark | Metric Captive Panel Screws, Ss, 3.2 Mm, Thread Size - Imperial:-, Thread Size - Metric:M3.5, Screw Length:9.5Mm, Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M0181-SS Min Qty: 164 Package Multiple: 1 Date Code: 0 Container: Bulk | 7985 |
|
$1.8100 / $2.2700 | Buy Now |
DISTI #
1772-1006-ND
|
DigiKey | PANEL SCREW KNOB SLOTTED M3X0.5 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
94 In Stock |
|
$0.8484 / $1.6400 | Buy Now |
DISTI #
761-M0181-SS
|
Mouser Electronics | Screws & Fasteners M3X0.5 METRIC CAPTIVE SCREW RoHS: Compliant | 3975 |
|
$1.1400 / $1.6400 | Buy Now |
DISTI #
71322578
|
RS | Captive Screw - Style 2 Metric,8mm HD X 9.5mm X M3 Thd | RAF M0181-SS RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.6400 | RFQ |
|
Onlinecomponents.com | 7305 Factory Stock |
|
$0.8410 / $1.0210 | Buy Now | |
DISTI #
RAFM0181-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 7305 Factory Stock |
|
$0.8410 / $1.0210 | Buy Now |