Part Details for M0211-SS by RAF Electronic Hardware
Overview of M0211-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0211-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0211-SS-ND
|
DigiKey | METRIC CAPTIVE PANELPLAIN STAINL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0211-SS
|
Mouser Electronics | Screws & Fasteners 8mm HD X 19mm X M4 Thd RoHS: Compliant | 0 |
|
$7.7000 / $10.1800 | Order Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
74087797
|
Verical | Captive Screws, Stainless Steel Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$10.6254 / $14.5499 | Buy Now |