There are no models available for this part yet.
Overview of M0268-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for M0268-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M0268-S-12-ND
|
DigiKey | 3.2MM HD X 11MM X M2 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
70 In Stock |
|
$7.4692 / $8.6000 | Buy Now | |
DISTI #
761-M0268-S-12
|
Mouser Electronics | Screws & Fasteners Metric Captive Panel Screw - Style 4 3.2mm HD X 11mm X M2 Thd RoHS: Compliant | 0 |
|
$6.0300 / $8.1900 | Order Now |