Part Details for M0285-S by RAF Electronic Hardware
Overview of M0285-S by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for M0285-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0285-S
|
Mouser Electronics | Screws & Fasteners 4.3mm HD X 9.5mm X M3 Thd RoHS: Compliant | 0 |
|
$1.3500 / $1.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 112 Factory Stock |
|
$0 | Buy Now |
Part Details for M0285-S
M0285-S CAD Models
M0285-S Part Data Attributes
|
M0285-S
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0285-S
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |