Part Details for M0371YH350 by IXYS Corporation
Overview of M0371YH350 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for M0371YH350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-M0371YH350
|
Mouser Electronics | Rectifiers | 0 |
|
$153.7600 / $159.7700 | Order Now |
Part Details for M0371YH350
M0371YH350 CAD Models
M0371YH350 Part Data Attributes
|
M0371YH350
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M0371YH350
IXYS Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 5400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 371 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 3500 V | |
Reverse Current-Max | 20000 µA | |
Reverse Recovery Time-Max | 3.2 µs | |
Reverse Test Voltage | 3500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |