Part Details for M050-801 (ALTERNATE: M050-801) by Eaton Cutler-Hammer
Overview of M050-801 (ALTERNATE: M050-801) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M050-801 (ALTERNATE: M050-801)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72832912
|
RS | SPLIT CORE CT 800 PRIMARY AMPS, 2.4% ACCURACY, 4.1" X 7.1" W | Eaton - Cutler Hammer M050-801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$948.6200 | RFQ |