Part Details for M0502-25-AL by RAF Electronic Hardware
Overview of M0502-25-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0502-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7502
|
Newark | Spacer, Round, Al, 4.5Mm X 3Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.5Mm, Inner Diameter:2.7Mm, Overall Length:3Mm, Product Range:-, Bore Size:2.7Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0502-25-AL RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$0.3320 / $0.3650 | Buy Now |
DISTI #
1772-1867-ND
|
DigiKey | ROUND SPACER ALUMINUM 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8461 In Stock |
|
$0.2215 / $0.4600 | Buy Now |
DISTI #
761-M0502-25-AL
|
Mouser Electronics | Standoffs & Spacers 3mm, 2.7 ID, M2.5 ROUND METRIC SPACER RoHS: Compliant | 2487 |
|
$0.2780 / $0.3300 | Buy Now |
DISTI #
71322590
|
RS | 4.5 mm Round Spacer,4.5mm Rd X 3mm X 2.7mm ID | RAF M0502-25-AL RoHS: Not Compliant Min Qty: 815 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3160 | RFQ |
|
Bisco Industries | 300 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 4009 Factory Stock |
|
$0.1762 / $0.2091 | Buy Now |
DISTI #
C1S619000054401
|
Chip1Stop | Spacer Round 2.7mm-ID 4.5mm-OD 3mm-LG Aluminum Plain RoHS: Compliant | 15 |
|
$0.2890 | Buy Now |
DISTI #
RAFM0502-25-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 4009 Factory Stock |
|
$0.1762 / $0.2091 | Buy Now |
Part Details for M0502-25-AL
M0502-25-AL CAD Models
M0502-25-AL Part Data Attributes
|
M0502-25-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0502-25-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |