Part Details for M0502-25-SS by RAF Electronic Hardware
Overview of M0502-25-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0502-25-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7504
|
Newark | Spacer, Round, Ss, 4.5Mm X 3Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:4.5Mm, Inner Diameter:2.7Mm, Overall Length:3Mm, Product Range:-, Bore Size:2.7Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0502-25-SS Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 1112 |
|
$0.5880 / $0.7040 | Buy Now |
DISTI #
1772-1025-ND
|
DigiKey | ROUND SPACER STAINLESS STEEL 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
125 In Stock |
|
$0.3898 / $0.8000 | Buy Now |
DISTI #
761-M0502-25-SS
|
Mouser Electronics | Standoffs & Spacers 3mm, 2.7 ID, M2.5 ROUND METRIC SPACER RoHS: Compliant | 1117 |
|
$0.3890 / $0.6900 | Buy Now |
DISTI #
V99:2348_17755318
|
Arrow Electronics | Spacer Round 2.7mm-ID 4.5mm-OD 3mm-LG Stainless Steel Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 278 |
|
$0.0585 | Buy Now |
DISTI #
71322592
|
RS | 4.5 mm Round Spacers,4.5mm Rd X 3mm X 2.7mm ID | RAF M0502-25-SS RoHS: Not Compliant Min Qty: 463 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3850 / $0.4180 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacers Round Stainless Steel Plain 2.7mm 4.5mm M2.5 3mm RoHS: Compliant | 1170 Factory Stock |
|
$0.3183 / $0.3865 | Buy Now |
DISTI #
RAFM0502-25-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacers Round Stainless Steel Plain 2.7mm 4.5mm M2.5 3mm RoHS: Compliant | 1170 Factory Stock |
|
$0.3183 / $0.3865 | Buy Now |
Part Details for M0502-25-SS
M0502-25-SS CAD Models
M0502-25-SS Part Data Attributes:
|
M0502-25-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0502-25-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |