Part Details for M0502-3-AL by RAF Electronic Hardware
Overview of M0502-3-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0502-3-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7505
|
Newark | Spacer, Round, Al, 4.5Mm X 3Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.5Mm, Inner Diameter:3.2Mm, Overall Length:3Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0502-3-AL Min Qty: 764 Package Multiple: 1 Date Code: 0 Container: Bulk | 725 |
|
$0.3320 / $0.3650 | Buy Now |
DISTI #
1772-1449-ND
|
DigiKey | ROUND SPACER ALUMINUM 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
810 In Stock |
|
$0.2610 / $0.5400 | Buy Now |
DISTI #
761-M0502-3-AL
|
Mouser Electronics | Standoffs & Spacers 3mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 919 |
|
$0.3290 / $0.4600 | Buy Now |
DISTI #
71322593
|
RS | 4.5 mm Round Spacers,4.5mm Rd X 3mm X 3.2mm ID | RAF M0502-3-AL RoHS: Not Compliant Min Qty: 691 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.2800 | RFQ |
|
Onlinecomponents.com | 835 Factory Stock |
|
$0.2192 / $0.2593 | Buy Now | |
DISTI #
RAFM0502-3-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 835 Factory Stock |
|
$0.2192 / $0.2593 | Buy Now |
Part Details for M0502-3-AL
M0502-3-AL CAD Models
M0502-3-AL Part Data Attributes:
|
M0502-3-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0502-3-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |