Part Details for M0502-3-N by RAF Electronic Hardware
Overview of M0502-3-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0502-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7506
|
Newark | Spacer, Round Nylon 4.5Mm X 3Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:4.5Mm, Inner Diameter:3.2Mm, Overall Length:3Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0502-3-N RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$0.9030 / $0.9910 | Buy Now |
DISTI #
1772-1291-ND
|
DigiKey | ROUND SPACER NYLON 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
332 In Stock |
|
$0.4954 / $0.9900 | Buy Now |
DISTI #
761-M0502-3-N
|
Mouser Electronics | Standoffs & Spacers 3mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 25 |
|
$0.4950 / $0.8300 | Buy Now |
DISTI #
71322594
|
RS | 4.5 mm Round Spacers,4.5mm Rd X 3mm X 3.2mm ID | RAF M0502-3-N RoHS: Not Compliant Min Qty: 321 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6000 | RFQ |
|
Bisco Industries | 43 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$0.4595 / $0.6032 | Buy Now |
DISTI #
RAFM0502-3-N
|
DB Roberts | SPACER, ROUND 4.5MM, M3, NYLON | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$0.4595 / $0.6032 | Buy Now |