There are no models available for this part yet.
Overview of M0504-25-AL-7 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0504-25-AL-7 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M0504-25-AL-7-ND
|
DigiKey | 4.5MM RD X 5MM X 2.7MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
446 In Stock |
|
$0.7614 / $1.4300 | Buy Now | |
DISTI #
761-M0504-25-AL-7
|
Mouser Electronics | Standoffs & Spacers Metric Round Spacers 4.5mm Rd X 5mm X 2.7mm ID RoHS: Compliant | 0 |
|
$0.7140 / $1.1900 | Order Now |