Part Details for M0504-25-AL by RAF Electronic Hardware
Overview of M0504-25-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0504-25-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7514
|
Newark | Spacer, Round, Al, 4.5Mm X 5Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.5Mm, Inner Diameter:2.7Mm, Overall Length:5Mm, Product Range:-, Bore Size:2.7Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0504-25-AL RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 0 Container: Bulk | 19230 |
|
$0.3350 / $0.3680 | Buy Now |
DISTI #
1772-1472-ND
|
DigiKey | ROUND SPACER ALUMINUM 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2678 / $0.5500 | Buy Now |
DISTI #
761-M0504-25-AL
|
Mouser Electronics | Standoffs & Spacers 5mm, 2.7 ID, M2.5 ROUND METRIC SPACER RoHS: Compliant | 1029 |
|
$0.2670 / $0.4900 | Buy Now |
DISTI #
70006338
|
RS | Spacer, round, aluminum, 5mm length, 4.5mm OD, 2.7mm ID | RAF M0504-25-AL RoHS: Not Compliant Min Qty: 674 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.4550 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10155 Factory Stock |
|
$0.2246 / $0.2656 | Buy Now |
DISTI #
RAFM0504-25-AL
|
DB Roberts | Metric Round Spacer | 268 |
|
$0.5084 / $0.7235 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10155 Factory Stock |
|
$0.2246 / $0.2656 | Buy Now |