Part Details for M0505-3-N by RAF Electronic Hardware
Overview of M0505-3-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0505-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7524
|
Newark | Spacer, Round Nylon 4.5Mm X 6Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:4.5Mm, Inner Diameter:3.2Mm, Overall Length:6Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M0505-3-N Min Qty: 622 Package Multiple: 1 Date Code: 0 Container: Bulk | 5627 |
|
$0.9420 / $1.0400 | Buy Now |
DISTI #
1772-1339-ND
|
DigiKey | ROUND SPACER NYLON 6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
242 In Stock |
|
$0.5257 / $1.0500 | Buy Now |
DISTI #
761-M0505-3-N
|
Mouser Electronics | Standoffs & Spacers 6mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 51 |
|
$0.5250 / $0.8800 | Buy Now |
DISTI #
71322604
|
RS | 4.5 mm Round Spacers,4.5mm Rd X 6mm X 3.2mm ID | RAF M0505-3-N RoHS: Not Compliant Min Qty: 303 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs & Spacers 6mm, 3.2 ID, M3 ROUND METRIC SPACER |
777 In Stock 4850 Factory Stock |
|
$0.4859 / $0.5901 | Buy Now |
DISTI #
60872545
|
Verical | Spacer Round 3.2mm-ID 4.5mm-OD 6mm-LG Nylon Min Qty: 337 Package Multiple: 337 Date Code: 2140 | Americas - 674 |
|
$0.7669 / $0.8196 | Buy Now |
DISTI #
RAFM0505-3-N
|
DB Roberts | METRIC ROUND SPACERS 4.5MM RD X 6MM X 3.2MM ID | 420 |
|
$1.3632 / $1.9400 | Buy Now |
|
Master Electronics | Standoffs & Spacers 6mm, 3.2 ID, M3 ROUND METRIC SPACER |
777 In Stock 4850 Factory Stock |
|
$0.4859 / $0.5901 | Buy Now |
Part Details for M0505-3-N
M0505-3-N CAD Models
M0505-3-N Part Data Attributes:
|
M0505-3-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0505-3-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |