Part Details for M0516-3-SS by RAF Electronic Hardware
Overview of M0516-3-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0516-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0516-3-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 17mm X 3.2mm ID RoHS: Compliant | 0 |
|
$2.0000 / $2.7800 | Order Now |