Part Details for M0530-3-N by RAF Electronic Hardware
Overview of M0530-3-N by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0530-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7569
|
Newark | Spacer, Round, Nylon, 6Mm X 1Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:1Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0530-3-N Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 1526 |
|
$0.9580 / $1.0600 | Buy Now |
DISTI #
1772-1293-ND
|
DigiKey | ROUND SPACER NYLON 1MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
913 In Stock |
|
$0.4984 / $1.0000 | Buy Now |
DISTI #
761-M0530-3-N
|
Mouser Electronics | Standoffs & Spacers 1mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 497 |
|
$0.4940 / $0.7400 | Buy Now |
DISTI #
V99:2348_18479539
|
Arrow Electronics | Spacer Round 3.2mm-ID 6mm-OD 1mm-LG Nylon Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 140 |
|
$0.2338 / $0.6161 | Buy Now |
DISTI #
71322614
|
RS | 6 mm Round Spacer,6mm Rd X 1mm X 3.2mm ID | RAF M0530-3-N RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6100 | RFQ |
|
Onlinecomponents.com | 6 mm Round Spacer, 6mm Rd X 1mm X 3.2mm ID | RAF M0530-3-N |
1007 In Stock 2548 Factory Stock |
|
$0.4610 / $0.5599 | Buy Now |
DISTI #
59629184
|
Verical | Spacer Round 3.2mm-ID 6mm-OD 1mm-LG Nylon Min Qty: 356 Package Multiple: 356 Date Code: 2110 | Americas - 712 |
|
$0.7275 / $0.7776 | Buy Now |
DISTI #
31005113
|
Verical | Spacer Round 3.2mm-ID 6mm-OD 1mm-LG Nylon Min Qty: 10 Package Multiple: 1 | Americas - 140 |
|
$0.2338 | Buy Now |
DISTI #
RAFM0530-3-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 6 mm Round Spacer, 6mm Rd X 1mm X 3.2mm ID | RAF M0530-3-N |
1007 In Stock 2548 Factory Stock |
|
$0.4610 / $0.5599 | Buy Now |
Part Details for M0530-3-N
M0530-3-N CAD Models
M0530-3-N Part Data Attributes:
|
M0530-3-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0530-3-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |