Part Details for M0531-4-AL by RAF Electronic Hardware
Overview of M0531-4-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0531-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7577
|
Newark | Spacer, Round Aluminium 6Mm X 2Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6Mm, Inner Diameter:4.3Mm, Overall Length:2Mm, Product Range:-, Bore Size:4.3Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0531-4-AL Min Qty: 747 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3720 | Buy Now |
DISTI #
1772-1086-ND
|
DigiKey | ROUND SPACER ALUMINUM 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2249 / $0.4600 | Buy Now |
DISTI #
761-M0531-4-AL
|
Mouser Electronics | Standoffs & Spacers 2mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 0 |
|
$0.3020 / $0.3400 | Order Now |
DISTI #
V99:2348_18480652
|
Arrow Electronics | Spacer Round 4.3mm-ID 6mm-OD 2mm-LG Aluminum Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 194 |
|
$0.0489 / $0.1934 | Buy Now |
DISTI #
71322615
|
RS | 6 mm Round Spacer,6mm Rd X 2mm X 4.3mm ID | RAF M0531-4-AL RoHS: Not Compliant Min Qty: 799 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4140 / $0.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10540 Factory Stock |
|
$0.1901 / $0.2243 | Buy Now |
DISTI #
31005083
|
Verical | Spacer Round 4.3mm-ID 6mm-OD 2mm-LG Aluminum Min Qty: 31 Package Multiple: 1 | Americas - 194 |
|
$0.0489 | Buy Now |
DISTI #
RAFM0531-4-AL
|
DB Roberts | STANDARD ALUMINUM FLAT FACE SPACER | 2 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 10540 Factory Stock |
|
$0.1901 / $0.2243 | Buy Now |