Part Details for M0532-3-SS by RAF Electronic Hardware
Overview of M0532-3-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0532-3-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7582
|
Newark | Spacer, Round, Ss, 6Mm X 3Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:3Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0532-3-SS Min Qty: 412 Package Multiple: 1 Date Code: 0 Container: Bulk | 2261 |
|
$0.6150 / $0.7370 | Buy Now |
DISTI #
1772-1042-ND
|
DigiKey | ROUND SPACER STAINLESS STEEL 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
838 In Stock |
|
$0.4087 / $0.8400 | Buy Now |
DISTI #
761-M0532-3-SS
|
Mouser Electronics | Standoffs & Spacers 3mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 700 |
|
$0.4080 / $0.7300 | Buy Now |
DISTI #
71322619
|
RS | 6 mm Round Spacer,6mm Rd X 3mm X 3.2mm ID | RAF M0532-3-SS RoHS: Not Compliant Min Qty: 441 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 / $0.4390 | RFQ |
|
Bisco Industries | 40 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 1235 Factory Stock |
|
$0.3391 / $0.4056 | Buy Now |
DISTI #
RAFM0532-3-SS
|
DB Roberts | SPACERS FLAT FACE NO SHANK SPACERS METRIC FLAT FACE NO SH | 34 |
|
$1.1885 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1235 Factory Stock |
|
$0.3391 / $0.4056 | Buy Now |