Part Details for M0534-3-N by RAF Electronic Hardware
Overview of M0534-3-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0534-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7593
|
Newark | Spacer, Round, Nylon, 6Mm X 5Mm, Spacer Type:Round, Spacer Material:Nylon 6.6 (Polyamide 6.6), Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:5Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0534-3-N Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 10135 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
1772-1793-ND
|
DigiKey | ROUND SPACER NYLON 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
220 In Stock |
|
$0.5575 / $1.1200 | Buy Now |
DISTI #
761-M0534-3-N
|
Mouser Electronics | Standoffs & Spacers 5mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 595 |
|
$0.5560 / $0.9300 | Buy Now |
DISTI #
70006640
|
RS | 6MM ROUND SPACERS, 5 LENGTH, M3 THREAD, NYLON | RAF M0534-3-N RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1200 | RFQ |
|
Bisco Industries | 305 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacers Round Nylon Plain 3.2mm 6mm M3 5mm RoHS: Compliant |
1132 In Stock 5517 Factory Stock |
|
$0.5050 / $0.6060 | Buy Now |
DISTI #
51673789
|
Verical | Spacer Round 3.2mm-ID 6mm-OD 5mm-LG Nylon Min Qty: 317 Package Multiple: 317 Date Code: 1326 | Americas - 951 |
|
$0.7878 | Buy Now |
DISTI #
RAFM0534-3-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacers Round Nylon Plain 3.2mm 6mm M3 5mm RoHS: Compliant |
1132 In Stock 5517 Factory Stock |
|
$0.5050 / $0.6060 | Buy Now |
Part Details for M0534-3-N
M0534-3-N CAD Models
M0534-3-N Part Data Attributes:
|
M0534-3-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0534-3-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |