Part Details for M0534-4-SS by RAF Electronic Hardware
Overview of M0534-4-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0534-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7597
|
Newark | Spacer, Round, Ss, 6Mm X 5Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:6Mm, Inner Diameter:4.3Mm, Overall Length:5Mm, Product Range:-, Bore Size:4.3Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0534-4-SS Min Qty: 388 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$0.6530 / $0.7820 | Buy Now |
DISTI #
1772-1063-ND
|
DigiKey | ROUND SPACER STAINLESS STEEL 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1217 In Stock |
|
$0.3833 / $0.7700 | Buy Now |
DISTI #
761-M0534-4-SS
|
Mouser Electronics | Standoffs & Spacers 5mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 1285 |
|
$0.3830 / $0.6400 | Buy Now |
DISTI #
71322623
|
RS | 6 mm Round Spacers,6mm Rd X 5mm X 4.3mm ID | RAF M0534-4-SS RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4280 / $0.4650 | RFQ |
|
Onlinecomponents.com | 169 Factory Stock |
|
$0.3645 / $0.4725 | Buy Now | |
DISTI #
RAFM0534-4-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 169 Factory Stock |
|
$0.3645 / $0.4725 | Buy Now |