Part Details for M0535-3-S-12 by RAF Electronic Hardware
Overview of M0535-3-S-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0535-3-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0535-3-S-12-ND
|
DigiKey | 6MM RD X 6MM X 3.2MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
300 In Stock |
|
$1.6586 / $2.9300 | Buy Now |
DISTI #
761-M0535-3-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Round Spacers 6mm Rd X 6mm X 3.2mm ID RoHS: Compliant | 0 |
|
$1.4600 / $2.1200 | Order Now |
DISTI #
RAFM0535-3-S-12
|
DB Roberts | 0 |
|
RFQ |