Part Details for M0535-35-N by RAF Electronic Hardware
Overview of M0535-35-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0535-35-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2123
|
Newark | 6Mm Od X 6Mm L X 3.7Mm Id |Raf Electronic Hardware M0535-35-N Min Qty: 544 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.5430 / $0.5820 | Buy Now |
DISTI #
1772-2346-ND
|
DigiKey | 6MM RD X 6MM X 3.7MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1361 In Stock |
|
$0.6333 / $1.2700 | Buy Now |
DISTI #
761-M0535-35-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 6mm 6mm L X M3.5 RoHS: Compliant | 350 |
|
$0.6330 / $1.0600 | Buy Now |
DISTI #
71741011
|
RS | Metric Round Spacer, 6mm Rd X 6mm X 3.7mm ID | RAF M0535-35-N RoHS: Compliant Min Qty: 264 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.1800 | RFQ |
|
Onlinecomponents.com | 1672 Factory Stock |
|
$0.5580 / $0.6780 | Buy Now | |
DISTI #
RAFM0535-35-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 1672 Factory Stock |
|
$0.5580 / $0.6780 | Buy Now |