Part Details for M0537-4-SS by RAF Electronic Hardware
Overview of M0537-4-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0537-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7615
|
Newark | Spacer, Round, Ss, 6Mm X 8Mm, Spacer Type:Round, Spacer Material:Stainless Steel, Outer Diameter:6Mm, Inner Diameter:4.3Mm, Overall Length:8Mm, Product Range:-, Bore Size:4.3Mm, Wire Diameter:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M0537-4-SS Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$0.7040 / $0.8430 | Buy Now |
DISTI #
1772-2533-ND
|
DigiKey | 6MM RD X 8MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
345 In Stock |
|
$1.3211 / $2.6400 | Buy Now |
DISTI #
761-M0537-4-SS
|
Mouser Electronics | Standoffs & Spacers 8mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 361 |
|
$1.1100 / $1.9600 | Buy Now |
DISTI #
71741022
|
RS | Metric Round Spacer, 6mm Rd X 8mm X 4.3mm ID | RAF M0537-4-SS RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.5300 | RFQ |
|
Onlinecomponents.com | 1780 Factory Stock |
|
$1.1600 / $1.4100 | Buy Now | |
DISTI #
RAFM0537-4-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 1780 Factory Stock |
|
$1.1600 / $1.4100 | Buy Now |
Part Details for M0537-4-SS
M0537-4-SS CAD Models
M0537-4-SS Part Data Attributes:
|
M0537-4-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0537-4-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |