Part Details for M0549-3-AL by RAF Electronic Hardware
Overview of M0549-3-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0549-3-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2239
|
Newark | 6Mm Od X 20Mm L X 3.2Mm Id |Raf Electronic Hardware M0549-3-AL Min Qty: 457 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.6470 / $0.8070 | Buy Now |
DISTI #
1772-4088-ND
|
DigiKey | 6MM RD X 20MM X 3.2MM ID Min Qty: 245 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6031 | Buy Now |
DISTI #
761-M0549-3-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 6mm 20mm L X M3 RoHS: Compliant | 785 |
|
$0.3360 / $0.7400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | 64 Factory Stock |
|
$0 | Buy Now | |
DISTI #
66755151
|
Verical | Spacer Round 3.2mm-ID 6mm-OD 20mm-LG Aluminum Min Qty: 19 Package Multiple: 1 | Americas - 100 |
|
$1.7024 / $4.0854 | Buy Now |
DISTI #
RAFM0549-3-AL
|
DB Roberts | 0 |
|
RFQ |