Part Details for M0564-4-N by RAF Electronic Hardware
Overview of M0564-4-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0564-4-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2314
|
Newark | 6Mm Od X 35Mm L X 4.3Mm Id |Raf Electronic Hardware M0564-4-N Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
1772-M0564-4-N-ND
|
DigiKey | METRIC ROUND SPACERNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0564-4-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 6mm 35mm L X M4 RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Order Now |