Part Details for M0569-3-N by RAF Electronic Hardware
Overview of M0569-3-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0569-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2315
|
Newark | 6Mm Od X 40Mm L X 3.2Mm Id |Raf Electronic Hardware M0569-3-N Min Qty: 177 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$1.6600 / $2.0700 | Buy Now |
DISTI #
1772-M0569-3-N-ND
|
DigiKey | METRIC ROUND SPACERNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0569-3-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 6mm 40mm L X M3 RoHS: Compliant | 0 |
|
$1.4200 / $1.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 145 Factory Stock |
|
$0 | Buy Now |